Trendnet TV-IP420P

TRENDNET TV-IP420P Indr/Otdr 3 MP PTZ Dome Camera, TVIP420P

Submit Request for Quote

Unfortunately we do not know of any distributors for TV-IP420P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Trendnet TV-IP420P provided by its distributors.

TRENDNET TV-IP420P Indr/Otdr 3 MP PTZ Dome Camera, TVIP420P
Resolution = 2048 x 1536 / Audio-support = No / Camera type = PTZ Dome / Protection rating = IP 66 / Angle of view = 105 - 33.5° (Wide - Tele)>Pan: 0° - 350°Tilt: 0 - 90° / Colour = White / Weight g = 930 / Horizontal angle of view = 105 - 33.5° (Wide - Tele) / Luminous intensity = F1.6 - 2.7 / Image chip = 1/2.8" CMOS / Focal width = 2.8 - 12 mm / Certification = CE, FCC / Zoom = Optical 4x, Digital 16x / Camera design = Dome

Manufacturer Aliases

Trendnet has several brands around the world that distributors may use as alternate names. Trendnet may also be known as the following names:

  • TRENDNET INC
  • TREND NETWORKS
  • Trend
  • BUSINESS CLASS SOLUTIONS
  • CONSUMER CLASS SOLUTIONS