Trendnet TPE-TG84

(TPE-TG84) Switche & Bridge
$ 111.99

Price and Stock

Descriptions

Descriptions of Trendnet TPE-TG84 provided by its distributors.

(TPE-TG84) Switche & Bridge
8-PORT GIGABIT POE+ SWITCH 120 W
Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 8 / Network Speed Gbps = 1 / Series = TPE / Mounting Type = Wall Mount / Current Consumption A = 2.5 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 240 / Depth mm = 105 / Height mm = 27

Manufacturer Aliases

Trendnet has several brands around the world that distributors may use as alternate names. Trendnet may also be known as the following names:

  • TRENDNET INC
  • TREND NETWORKS
  • Trend
  • BUSINESS CLASS SOLUTIONS
  • CONSUMER CLASS SOLUTIONS