Product Type = Switch / PoE Power Budget W = 65 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 8 / Network Speed Gbps = 1 / Series = TPE / Mounting Type = Wall Mount / Current Consumption A = 1.3 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 240 / Depth mm = 105 / Height mm = 27