Trendnet TPE-TG51G

5-PORT Gigabit Poe+ Greennet Swi
$ 58.24

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trendnet TPE-TG51G provided by its distributors.

5-PORT GIGABIT POE+ GREENNET SWI
5 Port Gig PoE Plus Switch
Product Type = Switch / PoE Power Budget W = 60 / Ethernet Switch Type = Unmanaged / Ports = 5 / RJ45 Ports = 5 / PoE Ports = 4 / Network Speed Gbps = 1 / Series = TPE / Mounting Type = Wall Mount / Current Consumption A = 2.5 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 121 / Depth mm = 75 / Height mm = 26

Manufacturer Aliases

Trendnet has several brands around the world that distributors may use as alternate names. Trendnet may also be known as the following names:

  • TRENDNET INC
  • TREND NETWORKS
  • Trend
  • BUSINESS CLASS SOLUTIONS
  • CONSUMER CLASS SOLUTIONS