Trendnet TI-G102I

10-Port Industrial Gigabit L2, TI-G102i
$ 445.99

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trendnet TI-G102I provided by its distributors.

10-Port Industrial Gigabit L2,TI-G102i
Ethernet Switch Type = Layer 2 Managed / Mounting Type = DIN Rail Mount / Ports = 10 / RJ45 Ports = 8 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = TI / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 50 / Depth mm = 120 / Height mm = 160

Manufacturer Aliases

Trendnet has several brands around the world that distributors may use as alternate names. Trendnet may also be known as the following names:

  • TRENDNET INC
  • TREND NETWORKS
  • Trend
  • BUSINESS CLASS SOLUTIONS
  • CONSUMER CLASS SOLUTIONS