Trendnet TEW-921DAP

AX1800 Dual Band Poe+indoor Wireless Access Point
$ 143.99

Price and Stock

Descriptions

Descriptions of Trendnet TEW-921DAP provided by its distributors.

AX1800 DUAL BAND POE+INDOOR WIRELESS ACCESS POINT
Mounting Type = Wall Mount / Mounting Type = Ceiling Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 57 / Operating Voltage Min. - DC V = 12 / Network Protocol = 802.11a/b/g/n/ac/ax / Width mm = 160 / Product Type = Wireless Access Point / Product Type = Wireless Client / Product Type = Wireless Bridge / Product Type = Wireless Repeater / Series = TEW / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Height mm = 34 / Depth mm = 160 / Network Speed Gbps = 1.2

Manufacturer Aliases

Trendnet has several brands around the world that distributors may use as alternate names. Trendnet may also be known as the following names:

  • TRENDNET INC
  • TREND NETWORKS
  • Trend
  • BUSINESS CLASS SOLUTIONS
  • CONSUMER CLASS SOLUTIONS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEW921DAP