Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Series = TEG / Current Consumption mA = 32 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 160 / Depth mm = 109 / Height mm = 25