Trendnet TEG-S380

8-PORT Unmanaged 2.5G Switch
$ 82.99

Price and Stock

Inventory History

3 month trend:
+12.50%

Descriptions

Descriptions of Trendnet TEG-S380 provided by its distributors.

8-PORT UNMANAGED 2.5G SWITCH
Ethernet Switch Type = Unmanaged / Mounting Type = Wall Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 2.5 / Series = TEG / Current Consumption mA = 120 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 240 / Depth mm = 103 / Height mm = 26

Manufacturer Aliases

Trendnet has several brands around the world that distributors may use as alternate names. Trendnet may also be known as the following names:

  • TRENDNET INC
  • TREND NETWORKS
  • Trend
  • BUSINESS CLASS SOLUTIONS
  • CONSUMER CLASS SOLUTIONS