What’s new: Find the right parts faster with our redesigned experience

Learn more

Transtector I2R-T112-4P230

I2R T112 AC Iec Din Series Type 1 230 VAC Wye 4P | Transtector Systems I2R-T112-4P230

$ 720
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector I2R-T112-4P230.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Descriptions

Descriptions of Transtector I2R-T112-4P230 provided by its distributors.

I2R T112 AC IEC DIN SERIES TYPE 1 230 VAC WYE 4P | Transtector Systems I2R-T112-4P230
EMP/LIGHTNING PROTEC
AC Surge Protector SPD I2R-T112 DIN-Rail 230 Vac 3-Phase Wye MOV 50 kA, IEC 61643-11 Class I+II, CE, RoHS. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) I2R-T112-4P230 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number I2R-T112-4P230 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for indoor use. The indoor SPD for AC is a din-rail type design. Indoor industrial electrical surge protection din-rail is part of the Transtector I2R-T112 series. I2R-T112-4P230 TVSS indoor AC surge protector is for 230 Vac applications. The 230V AC TVSS is a 3-phase wye surge protector. Our 3-phase wye 230V SPD is just one of many alternating current protection devices that ship same-day from Transtector. 3-phase wye surge protector din-rail for lightning protection and other spikes in electrical power has a maximum amperage of 50 kA. Our industrial AC electrical / lightning SPD is rated at 50 kA on 230V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for I2R-T112-4P230 can be found above. Protection from AC electrical surge in this Transtector din-rail component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the I2R-T112-4P230 SPD. I2R-T112-4P230 commercial surge protector for AC power is IEC 61643-11 Class I+II, CE, RoHS rated. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD I2R-T112 DIN-Rail 230 Vac 3-Phase Wye MOV 50 kA, IEC 61643-11 Class I+II, CE, RoHS, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO