What’s new: Find the right parts faster with our redesigned experience

Learn more

Transcend TS4GSDHC10

Flash Memory Card, Sdhc, Class 10, 4 Gb Rohs Compliant: Yes |Transcend TS4GSDHC10
$ 88.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS4GSDHC10.

IHS

Datasheet5 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+60.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Transcend TS4GSDHC10 provided by its distributors.

Flash Memory Card, Sdhc, Class 10, 4 Gb Rohs Compliant: Yes |Transcend TS4GSDHC10
4GB SDHC Flash memory card; C10
CARD, SDHC, 4GB, CLASS 10; Blank Media Flash Memory Type: SDHC Card, Class 10; Memory Capacity: 4GB; Product Range: -; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Module Interface: Serial
Memory Capacity GB = 4 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 20 / Write Speed MB/s = 10 / Memory Card Bus = Class 10 / Adapter Included = No / Colour = Blue / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA