Traco Power TSP-BCMU360

TRACOPOWER Redundancy module, TSPseries, 24V DC output, 24 → 28 V dc, 48 → 56 V dcInput
$ 216.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSP-BCMU360.

IHS

Datasheet9 pages2 years ago

Traco Power

Sager Power Systems

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.56%

CAD Models

Download Traco Power TSP-BCMU360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Traco Power TSP-BCMU360 provided by its distributors.

TRACOPOWER Redundancy module, TSPseries, 24V DC output, 24 → 28 V dc, 48 → 56 V dcInput
Battery Control Module For Two 24/48V PSU Operates with 12 Volt Battery
BATTERY CONTROLLER MODULE, UPS; For Use; BATTERY CONTROLLER MODULE, UPS; For Use With: Tracopower TSP Series Uninterruptable Power Supplies; Accessory Type: Battery Controller Module; Product Range: TSP Series
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 48 / Output Voltage V = 48 / Output Current A = 15 / Rated Power W = 360 / Output Connection Type = Screw Terminal / Efficiency % = 94 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = TSP-BCMU / Width mm = 54 / Depth mm = 113 / Height mm = 110

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG