Traco Power TMV 1212S

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMV 1212S.

Sager Power Systems

Datasheet3 pages8 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.90%

CAD Models

Download Traco Power TMV 1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 1215S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerRO-0505S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRO-2405S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Traco Power TMV 1212S provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
TRACOPOWER DCDC Converter, TMV Series, 10.8-13.2V DC In, 12V DC Out, 1W
ISO DC-DC CONVERTER, VIN 10.8 TO 13.2VDC, VOUT 12VDC, I/O ISOLATION 3000VDC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
12Vdc 0.08A, DC-DC Converter SIP-7 Package I/O Isolation 3000 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 3000 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
DC/DC CONVERTER,12VIN,12VOUT 0.08A,1W
Isolated DC/DC Converters - Through Hole
TRACO POWER TMV 1212S DC/DCコンバータ
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 2000000 / Length mm = 6.1 / Width mm = 19.5 / Height mm = 12.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMV1212S