Traco Power TMPS 10-105

5V 2A, 10W Encapsulated Power Supply PCB Mount, 1x1.5" Package Peak Current Capability
$ 22.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMPS 10-105.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

TME

Burklin Elektronik

Inventory History

3 month trend:
+2.41%

CAD Models

Download Traco Power TMPS 10-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TMPS 10-105 provided by its distributors.

5V 2A, 10W Encapsulated Power Supply PCB Mount, 1x1.5" Package Peak Current Capability
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TRACOPOWER 10W Switching Power Supply TMPS 10 Series 5V DC Out 2A 1-Output
10 Watt AC/DC modules, industrial/household, 85-264 VAC input, Ultra compact size 1"x1.5", 4000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
POWER SUPPLY, AC-DC, 5V, 2A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Efficiency % = 80 / MTBF h = 450000 / Termination Type = Radial Leads / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 38.1 / Width mm = 25.4 / Height mm = 15.74

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMPS10-105