Traco Power TML 40124

Power Supply, Ac-dc, 40W, 1 , Embedded Switchmode (smps), 24V DC, 1667MA
$ 67.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TML 40124.

Sager Power Systems

Datasheet5 pages7 years ago

Farnell

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.60%

CAD Models

Download Traco Power TML 40124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyERM02H110
50W, 66 -160Vin, 24V@2.08A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM02H110
Advanced EnergyERM03H110
Module DC-DC 110VIN 1-OUT 24V 3.125A 75W 8-Pin Quarter-Brick
TDK-LambdaPH75S110-24
Dc-Dc Power Module, 88-185Vdc Input, 75W, Simple Function, 2
Advanced EnergyERM03C110
50W, 66 -160Vin, 15V@3.33A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM03C110
TDK-LambdaPH50S110-15
Module DC-DC 1-OUT 15V 3.4A 50W 6-Pin
TDK-LambdaPH75S110-12
Module DC-DC 1-OUT 12V 6.3A 75W 6-Pin

Descriptions

Descriptions of Traco Power TML 40124 provided by its distributors.

POWER SUPPLY, AC-DC, 40W,1 ,EMBEDDED SWITCHMODE (SMPS),24V DC,1667MA
TRACOPOWER 40W Power Supply, 24V DC Out, 1.67A, 1 Output
24Vdc 1.667A, 24V PCB Mounting Power Supply Encapsulated
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 24V 1.667A 40W 8-Pin
Switching power supply 40W 1 output
40 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount
Traco Power
AC/DC converter, 90-264 V, 40 W, 1 output, 24 V
TRACO POWER TML 40124 スイッチング電源
PSU, AC/DC, 1.7A, 20W, MODULE; No. of Outputs:1; Output Voltage:24V; Output Current:1.667A; Power Rating:40W; Input Voltage Range VAC:90V AC to 264V AC; Input Voltage Range VDC:100V DC to 375V DC; Length:89mm; Width:63.5mm; Height:25mm; Input Frequency:440Hz; Input Voltage:90V AC to 264V AC / 100V DC to 375V DC

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML40124