Traco Power TML 40105

TRACOPOWER 40W Switching Power Supply, 5V DC Out, 8A, 1 Output
$ 66.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TML 40105.

Sager Power Systems

Datasheet5 pages7 years ago

element14 APAC

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-58.61%

CAD Models

Download Traco Power TML 40105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyERM10A110
Module DC-DC 110VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyERM15A110
DC DC CONVERTER 5V 75W / Isolated Module DC DC Converter 1 Output 5V 15A 66V - 160V Input
TDK-LambdaPH50S110-5
Module DC-DC 110VIN 1-OUT 5V 10A 50W 6-Pin
Advanced EnergyERM06B110
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
TDK-LambdaPH75S110-12
Module DC-DC 1-OUT 12V 6.3A 75W 6-Pin
TDK-LambdaPH50S110-15
Module DC-DC 1-OUT 15V 3.4A 50W 6-Pin

Descriptions

Descriptions of Traco Power TML 40105 provided by its distributors.

TRACOPOWER 40W Switching Power Supply, 5V DC Out, 8A, 1 Output
POWER SUPPLY, AC-DC, 40W,1 ,EMBEDDED SWITCH MODE (SMPS),5V DC,8000MA
Power supply module,Power Supplies ROHS
AC-DC Regulated Power Supply Module
5Vdc 8A, 5V PCB Mounting Power Supply Encapsulated
40 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount
Traco Power
AC/DC converter, 90-264 V, 40 W, 1 output, 5 V
TRACO POWER TML 40105 スイッチング電源
PSU, AC/DC, 8A, 40W, MODULE; No. of Outputs:1; Output Voltage:5V; Output Current:8A; Power Rating:40W; Input Voltage Range VAC:90V AC to 264V AC; Input Voltage Range VDC:100V DC to 375V DC; Length:89mm; Width:63.5mm; Height:25mm; Input Frequency:440Hz; Input Voltage:90V AC to 264V AC / 100V DC to 375V DC

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML40105