Traco Power TMG 50148

50W Ac/Dc Power Supply In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMG 50148
$ 67.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMG 50148.

Sager Power Systems

Datasheet5 pages8 years ago

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

CAD Models

Download Traco Power TMG 50148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Traco Power TMG 50148 provided by its distributors.

50W Ac/Dc Power Supply In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMG 50148
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
POWER SUPPLY, AC-DC, 48V, 1.04A; No. of Outputs: 1 Output; Output Power Max: 50W; Output Voltage - Output 1: 48V; Output Current - Output 1: 1.04A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.04 / Output Type = Fixed / Rated Power W = 50 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 89 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 74 / Width mm = 54 / Height mm = 21.8

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMG50148