Traco Power TMG 50124

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
$ 65.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMG 50124.

Sager Power Systems

Datasheet5 pages8 years ago

Newark

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+16.28%

CAD Models

Download Traco Power TMG 50124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMG 50124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
POWER SUPPLY, AC-DC, ENCAPSULATED, 50W,24 VDC 2083 MA, 90-264V IN
Power Supply, Ac-Dc, 24V, 2.083A; |Traco Power TMG 50124
24Vdc 2.083A, 24V PCB Mounting Power Supply Encapsulated
TRACOPOWER 50W Power Supply, 24V Out, 2.083A, 1 Output
50 Watt AC/DC modules, industrial, 85-264 VAC input, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
DIP,74.1x54.1mm DC-DC Power Modules ROHS
POWER SUPPLY, AC-DC, 24V, 2.083A; No. of Outputs: 1 Output; Output Power Max: 50W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.083A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.08 / Output Type = Fixed / Rated Power W = 50 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Efficiency % = 88 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 74.1 / Width mm = 54.1 / Height mm = 21.8

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMG50124