Traco Power TMG 50105

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 63.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMG 50105.

Sager Power Systems

Datasheet5 pages8 years ago

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

CAD Models

Download Traco Power TMG 50105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMG 50105 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TRACOPOWER TMG Series 40W Power Supply, 5V DC Out, 8A, 1 Output
POWER SUPPLY, AC-DC, ENCAPSULATED, 40W,5.0 VDC 00 MA, 90-264V IN
50 Watt AC/DC modules, industrial, 85-264 VAC input, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
5Vdc 8A, 5V PCB Mounting Power Supply Encapsulated
DIP,74.1x54.1mm DC-DC Power Modules ROHS
POWER SUPPLY, AC-DC, 5V, 8A; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 5V; Output Current - Output 1: 8A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 8 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 86 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 74.1 / Width mm = 54.1 / Height mm = 21.8

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMG50105