Traco Power TMA 1512D

Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMA 1512D.

Sager Power Systems

Datasheet3 pages8 years ago

IHS

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-49.87%

CAD Models

Download Traco Power TMA 1512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMEA1D1512SC
Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1515SC
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMA 1512D provided by its distributors.

Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
TRACOPOWER DCDC Converter, TMA Series, 13.5-16.5V In, ±12V Out, 1W
1W DC/DC CONVERTER ISOLATED, UNREGULATED IN A PCB MOUNT PLASTIC CASE
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 1500 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
SIP,19.5x6.1mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dual O/P, DC-DC Converter SIP-7 Package
TRACO POWER TMA 1512D DC/DCコンバータ
CONVERTER, DC/DC, 1W, +/-12V/0.04A; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 40mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 40mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 40 / Output Voltage 2 V = -12 / Output Current 2 mA = 40 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 13.5 / Input Voltage Max. V = 16.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA1512D