Traco Power THD 12-2412

Module DC-DC 24VIN 1-OUT 12V 1A 12W 8-Pin DIP Module
$ 34.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THD 12-2412.

Upverter

Datasheet5 pages4 years ago

Sager Power Systems

IHS

Newark

Burklin Elektronik

Inventory History

3 month trend:
+36.09%

CAD Models

Download Traco Power THD 12-2412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaCC10-2412SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2412SF-E
DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: DIP type

Descriptions

Descriptions of Traco Power THD 12-2412 provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 1A 12W 8-Pin DIP Module
12 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco Power
DC-DC CONVERTER, 12V, 1A, DIP; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 85 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THD12-2412