Traco Power TCK-155

General Purpose Inductor, 39uH, 10%, 1 Element, SMD, 1412
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-155.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+33.18%

CAD Models

Download Traco Power TCK-155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-155 provided by its distributors.

General Purpose Inductor, 39uH, 10%, 1 Element, SMD, 1412
Power Inductors - SMD Inductor 39uH 0.35A 1.5 Ohm
FIXED IND 39UH 500MA 1 OHM SMD
POWER INDUCTOR, 39UH, UNSHIELDED, 0.5A;
Inductance uH = 39 / Tolerance = ±10 % / Maximum DC Resistance Ohm = 1 / Rated Current mA = 500 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 3.5 / Width mm = 3 / Height mm = 2.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK155