Traco Power TCK-154

Inductor Power Wirewound 4.7uH 20% 1KHz 1.15A 0.109Ohm DCR
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-154.

Inventory History

3 month trend:
-7.63%

CAD Models

Download Traco Power TCK-154 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-154 provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 1KHz 1.15A 0.109Ohm DCR
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1816
Power Inductors - SMD Inductor 4.7uH 1.15A 109mOhm
FIXED IND 4.7UH 1.15A 109MOHM SM
FIXED IND 4.7UH 1.15A 109 MOHM
1KHz ¡À20% 109m¦¸ 1.15A 4.7¦ÌH , 4.5mm*4mm*3.7mm
1.15A 4.7uH 卤20% Power Inductors ROHS
Inductance uH = 4.7 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 109 / Rated Current A = 1.15 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 4.5 / Width mm = 4 / Height mm = 3.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK154