Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-150

General Purpose Inductor, 68uH, 20%, 1 Element, Yes, 2120
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-150.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+1.13%

CAD Models

Download Traco Power TCK-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TCK-150 provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Yes, 2120
Power Inductors - SMD Inductor 68uH 590mA 636mOhm
TRACOPOWER Common mode inductor TCKseries, 68 μH
POWER INDUCTOR, 68UH, UNSHIELDED, 0.59A;
Inductor, 68 uH, 636 mOhm, 0.59 A
Inductance uH = 68 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 636 / Rated Current mA = 590 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Wraparound / Package Type = SMD / Series = TCK / Length mm = 5.3 / Width mm = 5 / Height mm = 2.7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK150