Traco Power TCK-141

General Purpose Inductor, 5.6uH, 20%, 1 Element, Yes, 1616
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-141.

IHS

Datasheet1 page3 years ago

Upverter

TME

Inventory History

3 month trend:
-9.60%

CAD Models

Download Traco Power TCK-141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-141 provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Yes, 1616
TRACOPOWER SMD Inductor, TCK Series, 5.6μH, 3.5A
FIXED IND 5.6UH 3.5A 90 MOHM SMD
POWER INDUCTOR, 5.6UH, UNSHIELDED, 3.5A;
Inductor, 5.6 µH, 90 mOhms, 3.5 A
Power Inductors - SMD EMC Chokes for DC/DC Converters
TRACO POWER TCK-141 コモンモードチョーク
Inductance uH = 5.6 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 90 / Rated Current A = 3.5 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = SMD / Series = TCK / Length mm = 4 / Width mm = 4 / Height mm = 2.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK141