Traco Power TCK-073

Current Transformer 0.02Ohm Prim. DCR 305uH Prim. 11300mA Prim. 4Term. PC Pin Thru-Hole
$ 3.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-073.

IHS

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

Sager Electronics

TME

Inventory History

3 month trend:
-26.70%

CAD Models

Download Traco Power TCK-073 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-073 provided by its distributors.

Current Transformer 0.02Ohm Prim. DCR 305uH Prim. 11300mA Prim. 4Term. PC Pin Thru-Hole
COMMON MODE CHOKE,0.305MH,11.3A
20m惟 2 Common Mode Filters ROHS
Common Mode Chokes / Filters Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 305 H 35%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK073