Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-070

Power Inductor, 10Uh, Unshielded, 2.6A; |Traco Power TCK-070

$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-070.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.12%

CAD Models

Download Traco Power TCK-070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TCK-070 provided by its distributors.

Power Inductor, 10Uh, Unshielded, 2.6A; |Traco Power TCK-070
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3128
Power Choke Wirewound 10uH 20% 1KHz 2.6A 0.04Ohm DCR
TRACOPOWER Common mode inductor TCKseries, 10 μH
FIXED IND 10UH 2.6A 40 MOHM SMD
2.6A 10uH 卤20% SMD,7.8x7mm Power Inductors ROHS
COMMON MODE CHOKE FOR USE WITH THN 30-48XX SERIES
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 10 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK070