Traco Power TCK-026

Common Mode Chokes / Filters 373uH 36mOhm 3A Comm on Mode Choke
$ 4.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-026.

IHS

Datasheet1 page2 years ago

Sager Electronics

Inventory History

3 month trend:
-49.47%

CAD Models

Download Traco Power TCK-026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-026 provided by its distributors.

Common Mode Chokes / Filters 373uH 36mOhm 3A Comm on Mode Choke
Common Mode Choke, 373 uH, 36 mOhm, 3 A
Data Line Filter
CMC 373UH 3A 2LN TH
Inductance uH = 373 / Tolerance = ±35 % / Maximum DC Resistance mOhm = 36 / Rated Current A = 3 / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = TCK / Length mm = 11.5 / Width mm = 11.5 / Height mm = 8.8

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK026