What’s new: Find the right parts faster with our redesigned experience

Learn more

TR Fastenings FAHSNGFFM4-20-8

FAHSNGFFM4-20-8; Fasteners & Hardware
$ 29.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings FAHSNGFFM4-20-8.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TR Fastenings FAHSNGFFM4-20-8 provided by its distributors.

FAHSNGFFM4-20-8;Fasteners & Hardware
Avnet Japan
Standoff, Hex Female, Nylon 6, 20Mm, M4; Standoff Material:Nylon 6 (Polyamide 6); Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:20Mm; Product Range:Fahs Series; Overall Length:20Mm; Externalrohs Compliant: Yes |Tr Fastenings FAHSNGFFM4-20-8

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD