TP-Link TL-SG116

16-PORT Gigabit Desktop Switch 16 Gigabit RJ45 Ports Steel Case in
$ 84.99

Price and Stock

Inventory History

3 month trend:
-54.55%

Descriptions

Descriptions of TP-Link TL-SG116 provided by its distributors.

16-PORT GIGABIT DESKTOP SWITCH 16 GIGABIT RJ45 PORTS STEEL CASE IN
TP-Link TL-SG116
Ethernet Switch Type = Managed / Mounting Type = Rack Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Gbps = 1 / Series = TL-SG / Current Consumption A = 1 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 286 / Depth mm = 112 / Height mm = 25

Manufacturer Aliases

TP-Link has several brands around the world that distributors may use as alternate names. TP-Link may also be known as the following names:

  • TP-LINK USA CORPORATION
  • TP-LINK Technologies Co Ltd
  • TP-LINK Technologies Company