TP-Link TL-SG105

The 5-PORT 10/100/1000MBPS Desktop Switch Provides You An Easy Way to ma
$ 22.69

Price and Stock

Inventory History

3 month trend:
-29.57%

Descriptions

Descriptions of TP-Link TL-SG105 provided by its distributors.

THE 5-PORT 10/100/1000MBPS DESKTOP SWITCH PROVIDES YOU AN EASY WAY TO MA
Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Series = TL-SG / Current Consumption mA = 600 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 100 / Depth mm = 98 / Height mm = 25

Manufacturer Aliases

TP-Link has several brands around the world that distributors may use as alternate names. TP-Link may also be known as the following names:

  • TP-LINK USA CORPORATION
  • TP-LINK Technologies Co Ltd
  • TP-LINK Technologies Company