Product Type = Switch / PoE Power Budget W = 65 / Ethernet Switch Type = Managed / Ports = 5 / RJ45 Ports = 5 / PoE Ports = 4 / Network Speed Gbps = 1 / Series = TL-SG / Mounting Type = Rack Mount / Current Consumption A = 1.3 / Operating Voltage Max. - DC V = 54 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 100 / Depth mm = 98 / Height mm = 25