TP-Link ER605

TP-Link ER605 TP-Link SafeStream Gigabit Multi-WAN VPN Router
$ 71.65

Price and Stock

Inventory History

3 month trend:
+110%

Descriptions

Descriptions of TP-Link ER605 provided by its distributors.

TP-Link ER605 TP-Link SafeStream Gigabit Multi-WAN VPN Router
Omada ER605 Ethernet Wireless Router
Additional Ports = USB / Series = ER / Mounting Type = Rack Mount / VPN Tunnels = 20 / Width mm = 158 / Firewall Type = SPI / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Network Speed Gbps = 1 / Depth mm = 101 / Ports = 5 / Height mm = 25 / Operating Voltage Max. - DC V = 12 / RJ45 Ports = 5 / Current Consumption A = 1

Manufacturer Aliases

TP-Link has several brands around the world that distributors may use as alternate names. TP-Link may also be known as the following names:

  • TP-LINK USA CORPORATION
  • TP-LINK Technologies Co Ltd
  • TP-LINK Technologies Company