Toshiba TLP627-2

Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP627-2.

IHS

Datasheet9 pages7 years ago

TME

DigiKey

B+D Enterprises

CAD Models

Download Toshiba TLP627-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-04-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba TLP627-2 provided by its distributors.

Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4
PHOTOCOUPLER IRED AND PHOTO-TRANSISTOR Darlington Output Optocoupler, 2-Element, 5000V Isolation
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP / PROGRAMMABLE CONTROLLERS. DC-OUTPUT MODULE. TELECOMMUNICATION.
OPTOCOUPLER, DUAL, 5KV, TRANSTR O/P; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Photodarlington; Input Current:16mA; Output Voltage:300V; Opto Case Style:DIP; No. of Pins:8; Approval Bodies:UL; Current If CTR:1mA; Current Transfer Ratio Min:1000%; Current Transfer Ratio Typ:4000%; Lead Spacing:2.54mm; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP627-2.
  • TLP6272