Toshiba 2SC1815-Y

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 2SC1815-Y.

IHS

Datasheet4 pages17 years ago

Upverter

CAD Models

Download Toshiba 2SC1815-Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1992-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-10-31
LTD Date2012-01-31

Descriptions

Descriptions of Toshiba 2SC1815-Y provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: -; Power Dissipation Pd: 400mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Styl
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:0.15A; Voltage, Vce Sat Max:0.25V; Power Dissipation:400mW; Min Hfe:70; ft, Typ:80MHz; ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:400mW; DC Collector Current:150mA; DC Current Gain hFE:120; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:150mA; Current Ic Continuous a Max:150mA; Current Ic hFE:2mA; Gain Bandwidth ft Min:80MHz; Gain Bandwidth ft Typ:80MHz; Hfe Min:70; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:a; Power Dissipation Pd:400mW; Power Dissipation Ptot Max:400mW; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC1815 Y
  • 2SC1815Y