What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XP224N0601TR-G

Transistor MOSFET N-Channel 20V 0.6A 3-Pin SOT-23 T/R
$ 0.07
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP224N0601TR-G.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XP224N0601TR-G provided by its distributors.

Transistor MOSFET N-Channel 20V 0.6A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor
400mW 8V 0.8nC@ 6V 20V 700m¦¸@ 4.5V 60pF@ 10V
Transistor Polarity = N-Channel / Continuous Drain Current (Id) mA = 600 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 700 / Gate-Source Voltage V = 8 / Fall Time ns = 14 / Rise Time ns = 8 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 400

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM