What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL212B082DR

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.9V to 6V 2A 11-Pin USP-B EP T/R
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL212B082DR.

IHS

Datasheet16 pages4 years ago

Inventory History

3 month trend:
+193%

CAD Models

Download Torex XCL212B082DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsNXE1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsOKL-T/1-W12N-C
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R

Descriptions

Descriptions of Torex XCL212B082DR provided by its distributors.

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.9V to 6V 2A 11-Pin USP-B EP T/R
Buck Yes 2.4MHz Adjustable 1 900mV~6V 900mV 6V 2.7V USP-11B01 , 3.1mm*4.7mm*1.3mm
DC DC CONVERTER 0.9-6V / Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input
IC DC/DC INTEGRATED IND 2A 2.4MHz 2.7-6Vin 0.8Vref USP-11
DC-DC CONVERTER, 0.9-6V, 2A ROHS COMPLIANT: YES
Switching Regulator, 2A, XSS11
Topology = Step-Down / Output Voltage Min. V = 1 / Output Voltage Max. V = 6 / Output Current A = 2 / Duty Cycle % = 100 / Outputs = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-11B01 / Pins = 11 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.7 / Width mm = 3.1 / Height mm = 1.35 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCL212B-082DR