What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL211B082DR

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.9V to 6V 2A 11-Pin USP-B EP T/R
$ 1.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL211B082DR.

IHS

Datasheet16 pages4 years ago

Inventory History

3 month trend:
-26.68%

CAD Models

Download Torex XCL211B082DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XCL211B082DR provided by its distributors.

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.9V to 6V 2A 11-Pin USP-B EP T/R
DC-DC CONVERTER, 0.9-6V, 2A ROHS COMPLIANT: YES
Switching Regulator, 2A, XSS11
Topology = Step-Down / Output Voltage Min. V = 1 / Output Voltage Max. V = 6 / Output Current A = 2 / Duty Cycle % = 100 / Outputs = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-11B01 / Pins = 11 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.7 / Width mm = 3.1 / Height mm = 1.35 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM