What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL210C121GR-G

Dc/Dc Conv, 1.2V, 0.2A, 85Deg C Rohs Compliant: Yes |Torex XCL210C121GR-G
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL210C121GR-G.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
-0.84%

CAD Models

Download Torex XCL210C121GR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XCL210C121GR-G provided by its distributors.

Dc/Dc Conv, 1.2V, 0.2A, 85Deg C Rohs Compliant: Yes |Torex XCL210C121GR-G
Conv DC to DC Single Step Down 2V to 6V 8-Pin CL-2025-02 T/R
Buck Fixed 1 1.2V 6V 2V CL-2025-02 , 2.5mm*2mm*1mm
Switching Regulator, Voltage-mode, 1A, QCC8
200MA INDUCTOR BUILT-IN PFM STEP

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM