What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL209F083DR

Conv DC-DC 1.8V to 6V Synchronous Step Down Single-Out 0.9V to 6V 0.4A 8-Pin USP-10B03
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL209F083DR.

Farnell

Datasheet22 pages6 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
-28.31%

CAD Models

Download Torex XCL209F083DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XCL209F083DR provided by its distributors.

Conv DC-DC 1.8V to 6V Synchronous Step Down Single-Out 0.9V to 6V 0.4A 8-Pin USP-10B03
Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8
DC DC CONVERTER 0.9-6V / Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 400mA 1.8V - 6V Input
TOREX XCL209F083DR BUCK, SYNCH, 0.4A, 3MHZ, ADJ, USP-108
400mA Inductor Built-in Step-D
降压稳压器, 同步, 0.4A, 3MHZ, 可调, USP-108;
BUCK, SYNCH, 0.4A, 3MHZ, ADJ, USP-108; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:800mV; Output Current:400mA; No. of Pins:10; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC ;RoHS Compliant: Yes
Topology = Step-Down / Fixed Output Voltage mV = 800 / Output Current mA = 400 / Switching Frequency MHz = 3 / Supply Voltage Min. mV = 800 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-10B03 / Pins = 10 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM