What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL208F083DR

Conv DC-DC 1.8V to 6V Synchronous Step Down Single-Out 0.9V to 6V 0.4A 8-Pin USP-10B03
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL208F083DR.

IHS

Datasheet22 pages6 years ago

Inventory History

3 month trend:
-31.26%

CAD Models

Download Torex XCL208F083DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XCL208F083DR provided by its distributors.

Conv DC-DC 1.8V to 6V Synchronous Step Down Single-Out 0.9V to 6V 0.4A 8-Pin USP-10B03
Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8
DC-DC CONVERTER, 0.8-4V, 0.4A ROHS COMPLIANT: YES
400MA INDUCTOR BUILT-IN STEP-DOW
Topology = Step-Down / Fixed Output Voltage mV = 800 / Output Current mA = 400 / Switching Frequency MHz = 3 / Supply Voltage Min. mV = 800 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-10B03 / Pins = 10 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM