What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL206F083CR-G

Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206F083CR-G.

IHS

Datasheet27 pages2 years ago

Inventory History

3 month trend:
-2.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Torex XCL206F083CR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Conv DC-DC Single Step Down 1.8V to 6V 8-Pin CL-2025-02 T/R
Inductor Built-in Step-down Micro DC/DC Converters
DC-DC CONVERTER, 0.8-4V, 0.6A ROHS COMPLIANT: YES
600MA INDUCTOR BUILT-IN PWM STEP
Topology = Step-Down / Fixed Output Voltage mV = 800 / Output Current mA = 600 / Switching Frequency MHz = 3 / Supply Voltage Min. mV = 800 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = CL-2025-02 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM