What’s new: Find the right parts faster with our redesigned experience

Learn more

TOREX Semiconductor XC9201C50AKRN

CONTROLLER DC/DC 5.0V 3A, SMD, 9201; Supply Voltage Min: 2.5V; Supply Voltage Max: 20V; No. of Outputs: 1 Output;...

Submit Request for Quote

Unfortunately we do not know of any distributors for XC9201C50AKRN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of TOREX Semiconductor XC9201C50AKRN provided by its distributors.

CONTROLLER DC/DC 5.0V 3A, SMD, 9201; Supply Voltage Min: 2.5V; Supply Voltage Max: 20V; No. of Outputs: 1 Output; Duty Cycle (%): 100%; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Switching Frequency: 600kHz; Topology: B
CONTROLLER DC/DC 5.0V 3A, SMD, 9201; No. of Outputs:1; Output Voltage:5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:9201; Frequency:600kHz; IC Generic Number:9201; Input Voltage Max:20V; Input Voltage Min:2.5V; Logic Function Number:9201; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:16V; Output Voltage Min:1.2V; Package / Case:MSOP; Power Dissipation Pd:150mW; Power Dissipation Pd:150mW; Supply Voltage Max:20V; Supply Voltage Min:2.2V; Termination Type:SMD