What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9148B33CER-G

Switching Regulator, Current-mode, 1.4A, 1380kHz Switching Freq-Max, PDSO6
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9148B33CER-G.

IHS

Datasheet43 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC9148B33CER-G provided by its distributors.

Switching Regulator, Current-mode, 1.4A, 1380kHz Switching Freq-Max, PDSO6
Dc/Dc Conv, Sync Boost, 1.2Mhz, Usp-6C-6 Rohs Compliant: Yes |Torex XC9148B33CER-G
Conv DC to DC Single Step Up 0.65V to 6V 6-Pin USP-C T/R
1.4A SYNCHRONOUS BOOST DC/DC CON
Topology = Step-Up / Fixed Output Voltage V = 3.3 / Output Current mA = 500 / Switching Frequency MHz = 1.2 / Supply Voltage Min. mV = 650 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = USP-6C / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.8 / Height mm = 0.6

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM