What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9145B50C0R-G

Dc/Dc Conv, Sync Boost, 1.2Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9145B50C0R-G
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9145B50C0R-G.

IHS

Datasheet29 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-04-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC9145B50C0R-G provided by its distributors.

Dc/Dc Conv, Sync Boost, 1.2Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9145B50C0R-G
直流/直流转换器, 同步 升压稳压器, 1.2MHZ, 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Step-up DC/DC Converters
Conv DC to DC Single Step Up 0.65V to 5.5V 6-Pin WLP T/R
Topology = Step-Up / Fixed Output Voltage V = 5 / Output Current mA = 430 / Switching Frequency MHz = 1.2 / Supply Voltage Min. mV = 650 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = WLP-6-05 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1.1 / Width mm = 1.3 / Height mm = 0.4

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM