What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9141B50CMR-G

Switching Regulator, Voltage-mode, 0.8A, 1380kHz Switching Freq-Max, PDSO5
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9141B50CMR-G.

IHS

Datasheet32 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Torex XC9141B50CMR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC9141B50CMR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.8A, 1380kHz Switching Freq-Max, PDSO5
ROHS3Compliant Fixed Positive Surface Mount Switching Regulator IC -40C~85C TA 1.2MHz 800mA 6V
DC/DC Converter Synchronous Step-Up Single 5V 0.8A 0.65V to 6V 5-Pin SOT-25 T/R
Topology = Step-Up / Fixed Output Voltage V = 5 / Output Current mA = 500 / Switching Frequency MHz = 1.2 / Supply Voltage Min. mV = 650 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM