What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9110C331MR-G

Switching Regulator, Voltage-mode, 0.033A, 85kHz Switching Freq-Max, CMOS, PDSO5
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9110C331MR-G.

IHS

Datasheet35 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC9110C331MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC9110C331MR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.033A, 85kHz Switching Freq-Max, CMOS, PDSO5
GULL WING Not Qualified CMOS VOLTAGE-MODE voltage regulator linear 85C 85kHz 0.95mm
Dc/Dc Conv, Boost, 100Khz, 85Deg C Rohs Compliant: Yes |Torex XC9110C331MR-G
Boost 100KHz Fixed 1 3.3V 10V 900mV SOT-23
Conv DC-DC Single Step Up 0.9V to 10V 5-Pin SOT-25 T/R
Topology = Step-Up / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Output Current mA = 80 / Switching Frequency kHz = 100 / Duty Cycle % = 56 / Outputs = 1 / Supply Voltage Min. mV = 800 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM