What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9103D095MR-G

Dc/Dc Ctrl, Boost, 500Khz, 85Deg C Rohs Compliant: Yes |Torex XC9103D095MR-G
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9103D095MR-G.

IHS

Datasheet24 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC9103D095MR-G provided by its distributors.

Dc/Dc Ctrl, Boost, 500Khz, 85Deg C Rohs Compliant: Yes |Torex XC9103D095MR-G
Switching Controller, Voltage-mode, 575kHz Switching Freq-Max, PDSO5
DC DC Controller Single-OUT Boost 0.9V to 10V 5-Pin SOT-25 T/R
DC/DC Cntrlr Single-OUT Step Up 575kHz 5-Pin SOT-25 T/R
Topology = Step-Up / Output Voltage Min. V = 1.5 / Output Voltage Max. V = 30 / Output Current mA = 400 / Switching Frequency kHz = 500 / Duty Cycle % = 80 / Outputs = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM