What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC8111AA01MR-G

Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8111AA01MR-G
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC8111AA01MR-G.

IHS

Datasheet30 pages3 years ago

TME

Inventory History

3 month trend:
-6.04%

CAD Models

Download Torex XC8111AA01MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XC8111AA01MR-G provided by its distributors.

Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8111AA01MR-G
Current Limit SW 1-IN 1-OUT 0V to 6V 1A 5-Pin SOT-25 T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Power Switch Hi Side 1-OUT 0.43Ohm 5-Pin SOT-25 T/R
LOAD SWITCH IC WITH IDEAL DIODE
Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Output Voltage Min. V = 1.5 / Output Voltage Max. V = 6 / Rated Current A = 1 / Limit Current A = 2.4 / Package Type = SOT-25 / Outputs = 1 / Pins = 5 / Mounting Type = SMD / Power Dissipation (Pd) mW = 250 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM