What’s new: Find the right parts faster with our redesigned experience

Learn more

TOREX Semiconductor XC8111AA018R-G

Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8111AA018R-G
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC8111AA018R-G.

IHS

Datasheet30 pages3 years ago

TME

Inventory History

3 month trend:
-58.17%

CAD Models

Download TOREX Semiconductor XC8111AA018R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TOREX Semiconductor XC8111AA018R-G provided by its distributors.

Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8111AA018R-G
Power Supply Support Circuit, Fixed, 1 Channel
Load switch, Fixed, 1 Channel, DSO6
Power Switch 1A 6-Pin USP-B06 T/R
LOAD SWITCH IC WITH IDEAL DIODE
Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Output Voltage Min. V = 1.5 / Output Voltage Max. V = 6 / Rated Current A = 1 / Limit Current A = 2.4 / Package Type = USP-6B06 / Outputs = 1 / Pins = 6 / Mounting Type = SMD / Power Dissipation (Pd) mW = 900 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85