What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC8102AA017R-G

Single Channel High Side Load Switch, 1 Channel, 6 V, 480 mA, 1.6 Ohm, 4 Pins, USPN
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC8102AA017R-G.

IHS

Datasheet18 pages3 years ago

TME

Inventory History

3 month trend:
+0.87%

CAD Models

Download Torex XC8102AA017R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC8102AA017R-G provided by its distributors.

Single Channel High Side Load Switch, 1 Channel, 6 V, 480 mA, 1.6 Ohm, 4 Pins, USPN
Current Limit SW 1-IN 1-OUT 1.2V to 6V 0.4A 4-Pin USPN T/R
BUTT ROHS3Compliant Non-Inverting Active power distribution switch -40C~85C TA 280m Ohm 400mA 7.5μs
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.48A
USPN-4(0.90x1.2) Power Distribution Switches ROHS
Power Switch 1-OUT 0.75A 0.8Ohm 4-Pin USPN T/R / Load Switch with Low On-Resistance | 200MA LOARD SWITCH WITH CL DISCH
Power Switch Hi Side 0.4A 4-Pin USPN T/R
IC PWR SWITCH P-CHAN 1:1 4USPN

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM